This shielded wirewound inductor has a nominal inductance of 0.22uH with a tolerance of 20%. It can handle a maximum DC current of 23A and has a maximum DC resistance of 0.0028 ohms. The inductor is designed for surface mount applications and has a product length of 7.8mm, height of 3.2mm, and product depth of 7mm. It operates reliably within a temperature range of -55°C to 125°C.
NIC Components NPIS63PR22MTRB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23A |
| Maximum Saturation Current | 36(Typ)A |
| Max DC Resistance | 0.0028Ohm |
| Product Length | 7.8mm |
| Height | 3.2mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIS63PR22MTRB to view detailed technical specifications.
No datasheet is available for this part.