The NIC Components NPIS64P8R2MTRF is a surface mount fixed inductor with a rated current of 4A and a DC resistance of 0.068 ohms. It has a nominal inductance of 8.2uH and is shielded for electromagnetic interference protection. The inductor is designed for power applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 3128 package type with a length of 7.8mm, width of 7mm, and height of 4.2mm. The inductor is suitable for use in a variety of applications, including those requiring high current handling and low DC resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NPIS64P8R2MTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.068 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIS64P8R2MTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.