
The NPIS65LS121MTRF is a shielded fixed inductor from NIC Components with a package type of 2424. It has a DC resistance of 484 milliohms and an inductance of 120 microhenries. The inductor is designed to operate within a temperature range and is compliant with RoHS regulations. It is suitable for surface mount applications and has a maximum DC current rating of 770 milliamps.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2424 |
| DC Resistance (DCR) | 484mR |
| Height | 4.5mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Max DC Current | 770mA |
| Rated Current-Max | 850mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |