The NPIS65LS150MTRF is a shielded fixed inductor from NIC Components with a package type of 2424. It has a maximum DC current rating of 2.05A and a tolerance of 20%. The inductor operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 12MHz. It is available in a shielded package and is RoHS compliant.
NIC Components NPIS65LS150MTRF technical specifications.
| Package/Case | 2424 |
| DC Current | 2.05A |
| DC Resistance (DCR) | 68mR |
| Depth | 6.3mm |
| Height | 4.5mm |
| Inductance | 15uH |
| Length | 6.3mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS65LS150MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.