
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 6.8A 0.016Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NPIS84D1R8YTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8A |
| Maximum Saturation Current | 6.8(Typ)A |
| Max DC Resistance | 0.016Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIS84D1R8YTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.