This shielded wirewound inductor has a nominal inductance of 2.5uH with a tolerance of 20%. It operates at a maximum DC current of 6A and a maximum saturation current of 6A typ. The inductor has a maximum DC resistance of 0.018 ohms and is designed to operate within a temperature range of -55 to 125 degrees Celsius. The inductor is a surface mount component with a product length of 10.1mm, height of 4mm, and product depth of 8.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 6(Typ)A |
| Max DC Resistance | 0.018Ohm |
| Product Length | 10.1mm |
| Height | 4mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |