The NPIS84LS360MTRF is a surface mount general purpose inductor with a nominal inductance of 36uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.102 ohms. It is designed for use as a power inductor and has a self resonance frequency of 7.8 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.102 |
| Rated Current-Max | 1.75 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |