This 100VDC polymer hybrid capacitor features a capacitance of 15uF with a tolerance of 20% and an ESR of 0.06. It has high ripple current ratings and high voltage ratings, making it suitable for various applications. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C.
NIC Components NPSE-T150M100V10X12.8LBYF technical specifications.
| Capacitance | 15uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Ripple Current | 1000mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.8mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | Extended Load Life|High Ripple Current Ratings|High Voltage Ratings|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPSE-T150M100V10X12.8LBYF to view detailed technical specifications.
No datasheet is available for this part.