Cap Aluminum Polymer Hybrid 15uF 100VDC 20% (10 X 12.8mm) SMD 0.06 Ohm 1000mA 3000h 125°C T/R
NIC Components NPSE-T150M100V10X12.8LLF technical specifications.
| Capacitance | 15uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Ripple Current | 1000mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.8mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | Extended Load Life|High Ripple Current Ratings|High Voltage Ratings|Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPSE-T150M100V10X12.8LLF to view detailed technical specifications.
No datasheet is available for this part.