This 1uF metallized polypropylene film capacitor is rated for 250VAC with a 20% tolerance. It features a non-inductive design and a Pb-free finish. The capacitor has a self-healing construction and is classified as an X2 safety capacitor. It is suitable for use in general applications and can operate within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
NIC Components NPX105M250VX2M technical specifications.
| Capacitance | 1uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16 X 25 X 32.5mm |
| Terminal Pitch | 27.5mm |
| Special Features | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.