The NIC Components NPX224M275VX2M2F is a film capacitor designed for interference suppression. It has a capacitance of 0.22uF and can withstand a voltage of 275VAC with a tolerance of 20%. The capacitor is constructed with metallized polypropylene film and features a non-inductive design. It is suitable for use in through-hole applications and has a self-healing construction. The capacitor meets the X2 safety CAP classification and has a Pb-free finish.
Checking distributor stock and pricing after the page loads.
NIC Components NPX224M275VX2M2F technical specifications.
| Capacitance | 0.22uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 10 X 16mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| Special Features | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.