The NIC Components NPX474M250VX2MF is a 250VAC interference suppression capacitor with a capacitance of 0.47uF. It features a metallized polypropylene film dielectric and a non-inductive design. The capacitor is rated for operation between -40°C and 100°C and is available in a radial lead through-hole package. It meets X2 safety capacitor classification standards and has a self-healing construction with a Pb-free finish.
Checking distributor stock and pricing after the page loads.
NIC Components NPX474M250VX2MF technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 10 X 16mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| Special Features | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.