This film capacitor has a capacitance of 0.47uF with a tolerance of 20% and is rated for 275VAC. It features a metallized polypropylene film dielectric and a non-inductive design. The capacitor is constructed with a self-healing construction and has a Pb-free finish. It is classified as an X2 safety capacitor and is suitable for through-hole mounting with a radial lead style. The operating temperature range is -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NIC Components NPX474M275VX2M technical specifications.
| Capacitance | 0.47uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 20 X 32mm |
| Terminal Pitch | 27.5mm |
| Special Features | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.