The NPX564K275VX2MF is a 275VAC interference suppression capacitor with a capacitance of 0.56uF and a tolerance of 10%. It features a metallized polypropylene film construction and is rated for operation from -40°C to 100°C. The capacitor is designed for through-hole mounting with a radial termination style and is Pb-free finished. It meets the X2 safety classification and is suitable for use in applications requiring non-inductive and self-healing construction.
Checking distributor stock and pricing after the page loads.
NIC Components NPX564K275VX2MF technical specifications.
| Capacitance | 0.56uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 20 X 32mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| Special Features | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.