Cap Film Suppression X1 0.82uF 440VAC PP 20% (41 X 11 X 22mm) Radial 37.5mm 110°C Ammo
NIC Components NPXF824M440VX1N4TBF technical specifications.
| Capacitance | 0.82uF |
| Voltage | 440VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPXF824M440VX1N4TBF to view detailed technical specifications.
No datasheet is available for this part.