Cap Aluminum Lytic 56uF 350V 20% (16 X 20mm) Radial 7.5mm 5.92 Ohm 1200mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |