This 10uF radial aluminum electrolytic capacitor has a maximum operating voltage of 450V and a tolerance of 20%. It measures 10mm in diameter and 20mm in height, with a lead pitch of 5mm and a lead diameter of 0.6mm. The capacitor is constructed with a radial design and is lead-free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a leakage current of 25uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRB-XS100M450V10X20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 33.2R |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 25uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | NRB-XS |
| Tolerance | 20% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRB-XS100M450V10X20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.