Cap Aluminum Lytic 15uF 450V 20% (12.5 X 20mm) Radial 5mm 22.1 Ohm 450mA 12000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 22.1R |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 25uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | NRB-XS |
| Tolerance | 20% |
| Voltage | 450V |
| RoHS | Compliant |