Cap Aluminum Lytic 22uF 500V 20% (12.5 X 35mm) Radial 5mm 18.1 Ohm 560mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 18.1R |
| Height | 35mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 25uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | NRB-XS |
| Tolerance | 20% |
| Voltage | 500V |
| RoHS | Compliant |