Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 10.1 Ohm 900mA 12000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRB-XS330M400V16X20F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 10.1R |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 25uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | NRB-XS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRB-XS330M400V16X20F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.