This 18mm diameter radial aluminum electrolytic capacitor has a capacitance of 33uF with a tolerance of 20% and a maximum operating voltage of 500V. It is designed for use in applications where a high capacitance value is required. The capacitor has a maximum operating temperature range of -25°C to 105°C and a minimum ripple current rating of 700mA. The lead diameter is 0.8mm and the lead pitch is 7.5mm. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 12.1R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 25uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | NRB-XS |
| Tolerance | 20% |
| Voltage | 500V |
| RoHS | Compliant |