The NRB-XS470M400V18X20F is a 47uF aluminum electrolytic capacitor with a maximum operating voltage of 400V. It has a radial package with a diameter of 18mm and a height of 20mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature range of -25°C to 105°C. It is RoHS compliant and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 7.06R |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 25uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | NRB-XS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |