This 47uF radial aluminum electrolytic capacitor has a maximum operating voltage of 500V and a tolerance of 20%. It is constructed with a radial design and has a maximum operating temperature of 105°C. The capacitor measures 18mm in diameter and 31.5mm in height, with a lead pitch of 7.5mm and a lead diameter of 0.8mm. It is compliant with RoHS regulations and has a life expectancy of 10,000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 8.47R |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 25uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | NRB-XS |
| Tolerance | 20% |
| Voltage | 500V |
| RoHS | Compliant |