NIC Components NRB-XW151M400V18X40F technical specifications.
| Capacitance | 150uF |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 2.21R |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 910uA |
| RoHS Compliant | Yes |
| Series | NRB-XW |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRB-XW151M400V18X40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.