Cap Aluminum Lytic 470uF 220V 20% (18 X 45mm) Radial 7.5mm 0.71 Ohm 1690mA 10000h 105°C Bulk
NIC Components NRB-XW471M220V18X45F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.