Cap Aluminum Lytic 150uF 220V 20% (18 X 20mm) Radial 7.5mm 2.21 Ohm 830mA 10000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| ESR | 2.21Ohm |
| Ripple Current | 830mA |
| Leakage Current | 544.98@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |