This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 150uF and a DC rated voltage of 220VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 2.21. The capacitor is designed for high ripple current applications with a maximum rating of 830. It has a long lifetime of 10000 hours and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is mounted through a radial terminal with a pitch of 7.5mm and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| ESR | 2.21Ohm |
| Ripple Current | 830mA |
| Leakage Current | 544.98@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |