This 250VDC aluminum electrolytic capacitor features a capacitance of 180uF with a 20% tolerance. It has a low ESR of 1.84 and a high ripple current rating of 920. The capacitor is designed for long life performance with a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is available in a through hole radial package with a terminal pitch of 7.5mm.
NIC Components NRB-XZ181M250V18X25TBSTF technical specifications.
| Capacitance | 180uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 1.84Ohm |
| Ripple Current | 920mA |
| Leakage Current | 636.4@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ181M250V18X25TBSTF to view detailed technical specifications.
No datasheet is available for this part.