This 220uF aluminum electrolytic capacitor is rated for 160VDC with a 20% tolerance. It features a low ESR type and high ripple current of 1000. The capacitor has a long life performance and is suitable for through hole mounting. It operates within a temperature range of -40 to 105°C.
NIC Components NRB-XZ221M160V10X50F technical specifications.
| Capacitance | 220uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 1.51Ohm |
| Ripple Current | 1000mA |
| Leakage Current | 562.85@5MinuA |
| Lifetime | 12000h |
| Size | 10 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.