Cap Aluminum Lytic 220uF 160V 20% (12.5 X 35mm) Radial 5mm 1.51 Ohm 1000mA 12000h 105°C Ammo
NIC Components NRB-XZ221M160V12.5X35TBF technical specifications.
| Capacitance | 220uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 1.51Ohm |
| Ripple Current | 1000mA |
| Leakage Current | 562.85@5MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.