Cap Aluminum Lytic 27uF 350V 20% (16 X 16mm) Radial 7.5mm 12.29 Ohm 310mA 10000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 12.29Ohm |
| Ripple Current | 310mA |
| Leakage Current | 291.63@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |