Cap Aluminum Lytic 270uF 350V 20% (18 X 50mm) Radial 7.5mm 1.23 Ohm 1400mA 12000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 1.23Ohm |
| Ripple Current | 1400mA |
| Leakage Current | 922.23@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |