This 47uF aluminum electrolytic capacitor has a rated voltage of 420VDC and a tolerance of 20%. It features a low ESR type and a high ripple current of 505. The capacitor has a long life performance and is suitable for through hole mounting. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 8.82Ohm |
| Ripple Current | 505mA |
| Leakage Current | 421.5@5MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |