Cap Aluminum Lytic 56uF 450V 20% (16 X 30mm) Radial 7.5mm 7.4 Ohm 585mA 12000h 105°C
Checking distributor stock and pricing after the page loads.
NIC Components NRB-XZ560M450V16X30F technical specifications.
| Capacitance | 56uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 7.4Ohm |
| Ripple Current | 585mA |
| Leakage Current | 476.24@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |