The NRB-XZ820M420V12.5X50F is an aluminum cylindrical can electrolytic capacitor with a capacitance of 82uF and a voltage rating of 420VDC. It has a tolerance of 20% and a DC rated voltage of 420V. The capacitor features a low ESR of 5.06 and a high ripple current of 690. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is -40 to 105 degrees Celsius.
NIC Components NRB-XZ820M420V12.5X50F technical specifications.
| Capacitance | 82uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 5.06Ohm |
| Ripple Current | 690mA |
| Leakage Current | 556.74@5MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ820M420V12.5X50F to view detailed technical specifications.
No datasheet is available for this part.