This 82uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a low ESR type and high ripple current, with a leakage current of 576.28uA at 5 minutes. The capacitor is designed for long life performance and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style.
NIC Components NRB-XZ820M450V16X35TBSTF technical specifications.
| Capacitance | 82uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 5.06Ohm |
| Ripple Current | 690mA |
| Leakage Current | 576.28@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ820M450V16X35TBSTF to view detailed technical specifications.
No datasheet is available for this part.