NRC Series 0201 2.32 kO ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC02F2321TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.32kR |
| RoHS Compliant | Yes |
| Size Code | 0201 |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC02F2321TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.