The NRC02J752TRF is a 25V DC rated chip resistor with a resistance of 7.5kΩ and a tolerance of 5%. It is constructed in a rectangular shape and has a contact plating of tin with a matte finish. The resistor is packaged in a 0201 case and is available on tape and reel. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
NIC Components NRC02J752TRF technical specifications.
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC02J752TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.