The NRC04F10R0TRF is a 10 ohm, 50V DC rated voltage, 1% tolerance, molded rectangular chip resistor from NIC Components. It has a lead free construction with tin, matte contact plating and is available in a 0402 size code. The resistor is packaged on a tape and reel and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The NRC04F10R0TRF is RoHS compliant and not radiation hardened.
NIC Components NRC04F10R0TRF technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F10R0TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.