NRC Series 0402 0.063 W 1.8 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor
NIC Components NRC04F1R80TRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F1R80TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.