
The NRC04F2000TRF is a 50V DC rated voltage, 200 ohm, 1% tolerance, rectangular construction chip resistor from NIC Components. It is available in a 0402 package with a lead free tin, matte contact plating. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is RoHS compliant.
NIC Components NRC04F2000TRF technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F2000TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.