The NRC04F4021TRF is a 0402 chip resistor with a DC rated voltage of 50V and a resistance of 4.02kR. It has a tolerance of 1% and is packaged in tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a tin, matte contact plating.
NIC Components NRC04F4021TRF technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.02kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F4021TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.