The NRC04F4023TRF is a 0402 chip resistor with a resistance of 402kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is lead free and RoHS compliant, packaged in tape and reel. It is a fixed resistor with a rectangular construction and tin, matte contact plating.
NIC Components NRC04F4023TRF technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 402kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F4023TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.