
Res Thick Film 0402 10M Ohm 5% 1/16W ±350ppm/C Molded SMD Paper T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NRC04J106TRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NRC04J106TRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04J106TRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.