
The NRC04J181TRF is a 50V 5% 180R chip resistor available in a 0402 package. It has a rectangular construction with tin, matte contact plating. The resistor is rated for operation between -55°C and 155°C and is compliant with MIL-R-5542D and RoHS. It is available in tape and reel packaging.
NIC Components NRC04J181TRF technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | MIL-R-5542D |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04J181TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.