The NRC04J1R0TRF is a 50V DC rated chip resistor with a resistance of 1R and a tolerance of 5%. It is constructed in a rectangular shape with a tin, matte contact plating and is available in a 0402 package. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, packaged in tape and reel.
NIC Components NRC04J1R0TRF technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04J1R0TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.