![NIC COMPONENTS - NRC06F1200TRF - SMD Chip Resistor, 0603 [1608 Metric], 120 ohm, NRC Series, 50 V, Thick Film, 100 mW](https://static.datasheets.com/image/24865221-nic-components-nrc06f1200trf-image.jpg)
NIC COMPONENTS - NRC06F1200TRF - SMD Chip Resistor, 0603 [1608 Metric], 120 ohm, NRC Series, 50 V, Thick Film, 100 mW
NIC Components NRC06F1200TRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F1200TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.