The NRC06F1210TR10F is a 50V 121R 1% chip resistor from NIC Components. It features a 0603 package and operates over a temperature range of -55°C to 155°C. The resistor is RoHS compliant and has a tin, matte contact plating.
NIC Components NRC06F1210TR10F technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F1210TR10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.