
The NRC06F1210TRF is a 120 ohm thick film resistor with a tolerance of 1% and a working voltage of 50V. It is packaged in a 0603 SMT package and is suitable for use in high-temperature applications, with an operating temperature range of -55°C to 155°C. The resistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications, including those that require compliance with environmental regulations.
NIC Components NRC06F1210TRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F1210TRF to view detailed technical specifications.
No datasheet is available for this part.