The NRC06F1432TRF is a 50V DC rated chip resistor with a resistance of 14.3kR and a tolerance of 1%. It is constructed in a rectangular shape and features tin, matte contact plating. The component is available in a 0603 package and is packaged on tape and reel. The resistor is rated for operation between -55°C and 155°C and is compliant with RoHS regulations.
NIC Components NRC06F1432TRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 14.3kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F1432TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.